STMicroelectronicsEVAL6228QRPlacas y kits de desarrollo de administración de potencia
L6228Q Motion Motor Control Reference Design Board
Compliant | |
EAR99 | |
Active | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
Reference Design Board | |
Motion Motor Control | |
1400 | |
8VDC to 52VDC | |
100 | |
L6228Q | |
-25 | |
125 | |
32 | |
27 |
Control your circuit's power levels using the EVAL6228QR power management development kit from STMicroelectronics. Its output produces a current of 1400 mA. It has a switching frequency of 100 KHz. This part has a minimum operating temperature of -25 °C and a maximum of 125 °C. This product is 32 mm long.