PanasonicEVPAA902QConmutador táctil
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.02A 15VDC 100000Cycles 5N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Light Touch | |
Rectangular Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
100 | |
100 | |
100000 | |
5 | |
Gray | |
0.3 | |
2 | |
3.35 | |
Surface Mount | |
J-Bend | |
4 | |
0.4 | |
1.45 | |
Straight | |
-40 | |
85 | |
3.5 | |
2.9 | |
1.4 | |
4.3 | |
2.9 | |
1.7 |
The light touch EVP-AA902Q tactile switch from Panasonic lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVP-AA902Q tactile switch has a j-bend termination style. This gray rectangular button actuator is 0.3 mm long. The maximum DC voltage rating is 15 VDC. This product is 4.3 mm long, 1.7 mm tall and 2.9 mm deep.