PanasonicEVQ11L05RConmutador táctil
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole T/R
Compliant | |
EAR99 | |
Obsolete | |
8536509040 | |
Automotive | No |
PPAP | No |
Light Touch | |
Round Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
50 | |
50 | |
100000 | |
1.6 | |
Red | |
1.1 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
5 | |
Straight | |
-20 | |
70 | |
Tape and Reel | |
6 | |
6 | |
3.4 | |
6 | |
6 | |
5 |
The light touch EVQ-11L05R tactile switch from Panasonic lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-11L05R tactile switch has a PC pin termination style. This product is 6 mm long, 5 mm tall and 6 mm deep. The maximum DC voltage rating is 15 VDC. This red round button actuator is 1.1 mm long.
EDA / CAD Models |