PanasonicEVQPF208KConmutador táctil

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Bulk

With just a change in pressure this light touch EVQ-PF208K tactile switch from Panasonic can turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-PF208K tactile switch has a PC pin termination style. This round button actuator is black. The maximum DC voltage rating is 15 VDC. This product is 7.5 mm long, 7.1 mm tall and 12.35 mm deep.

A datasheet is only available for this product at this time.