PanasonicEVQPF303MConmutador táctil
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole Bulk
Compliant | |
EAR99 | |
Obsolete | |
8536509040 | |
Automotive | No |
PPAP | No |
Light Touch | |
Round Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
50 | |
50 | |
50000 | |
2.6 | |
White | |
1 | |
Through Hole | |
PC Pins | |
2 | |
3.5 | |
4.5 | |
Right Angle | |
-20 | |
70 | |
Bulk | |
7.5 | |
7.1 | |
7.5 | |
7.15 | |
7.1 |
With just a change in pressure this light touch EVQ-PF303M tactile switch from Panasonic can turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PF303M tactile switch has a PC pin termination style. This round button actuator is white. This product is 7.5 mm long, 7.1 mm tall and 7.15 mm deep. The maximum DC voltage rating is 15 VDC.