RoHS (Unión Europea) | Compliant |
Estatus de pieza | Unconfirmed |
Código HTS | EA |
Automotive | No |
PPAP | No |
Frequency Band (MHz) | 700/800/900/1800/2100/2600 |
SIM Card | Yes |
Antenna Connector Type | SMA |
SMS Supported | No |
Voice Supported | No |
Packet Data Rate (Kbps) | 150000|50000 |
Solutions | M2M |
Interface | RJ-45 |
Minimum Operating Supply Voltage | 100VAC |
Maximum Operating Supply Voltage | 240VAC |
Typical Supply Current (mA) | 400 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Generations and Technologies | CAT 4/LTE |
Package Height | 36 |
Package Width | 135 |
Package Length | 165 |