PanasonicEXB18V101JXRedes y matrices del resistor
Res Thick Film Array 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
100 | |
5% | |
12.5 | |
0.1 (1/10) | |
0.031 (1/32) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
0502 | |
0201 | |
Flat | |
8 | |
0.4 | |
Tape and Reel | |
SMD | |
Rectangular | |
0502(4 X 0201) | |
1.4 | |
0.6 | |
0.35 | |
Surface Mount |
Looking to save space and power in your circuit design? The EXB-18V101JX resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. This product's 4 resistors have a value of 100 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.1 (1/10) W and a power rating per resistor of 0.031 (1/32) W. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.4 mm long, 0.35 mm tall and 0.6 mm deep. This product's terminal pitch is 0.4 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This device utilizes thick film technology. The EXB-18V101JX part has a flat termination style.
EDA / CAD Models |