PanasonicEXB2HV332JVRedes y matrices del resistor
Res Thick Film Array 3.3K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
8 | |
3.3K | |
5% | |
25 | |
0.25 (1/4) | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
1506 | |
0602 | |
Convex | |
16 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
1506(8 X 0602) | |
3.8 | |
1.6 | |
0.45 | |
Surface Mount |
Use this EXB-2HV332JV resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. This product's 8 resistors have a value of 3.3K Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 16 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. The EXB-2HV332JV part has a convex termination style. This product's terminal pitch is 0.5 mm.
EDA / CAD Models |