PanasonicEXB34V182JVRedes y matrices del resistor
Res Thick Film Array 1.8K Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
2 | |
1.8K | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0606 | |
0603 | |
Convex | |
4 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
0606(2 X 0603) | |
1.6 | |
1.6 | |
0.5 | |
±0.2 | |
±0.15 | |
±0.1 | |
Surface Mount |
Downsize multiple resistors onto a single chip with the EXB-34V182JV resistor array, developed by Panasonic. Its temperature coefficient is ±200 ppm/°C. This product's 2 resistors have a value of 1.8K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 4 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This device utilizes thick film technology. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. The EXB-34V182JV part has a convex termination style. This product is 1.6 mm long, 0.5 mm tall and 1.6 mm deep.
EDA / CAD Models |