PanasonicEXBN8V201JXRedes y matrices del resistor
Res Thick Film Array 200 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.10 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
200 | |
5% | |
50 | |
0.031 (1/32) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0804 | |
0402 | |
Concave | |
8 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0804(4 X 0402) | |
2 | |
1 | |
0.45 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-N8V201JX resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating per resistor of 0.031 (1/32) W. This product's 4 resistors have a value of 200 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This product is 2 mm long, 0.45 mm tall and 1 mm deep. It has a tolerance of 5%. This device utilizes thick film technology. The EXB-N8V201JX part has a concave termination style. This product's terminal pitch is 0.5 mm.