PanasonicEXBS8V471JRedes y matrices del resistor
Res Thick Film Array 470 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Array | |
4 | |
470 | |
5% | |
200 | |
0.1 (1/10) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
2008 | |
0805 | |
Concave | |
8 | |
1.27 | |
Tape and Reel | |
SMD | |
Rectangular | |
2008(4 X 0805) | |
5.08 | |
2.2 | |
0.7 | |
Surface Mount |
Use this EXB-S8V471J resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 470 Ohm. This dependable part has a power rating per resistor of 0.1 (1/10) W. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product's terminal pitch is 1.27 mm. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. The EXB-S8V471J part has a concave termination style. This product is 5.08 mm long, 0.7 mm tall and 2.2 mm deep. It has a tolerance of 5%.