PanasonicEXBV8V332JVRedes y matrices del resistor
Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
3.3K | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
1206 | |
0603 | |
Concave | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.6 | |
+0.2|-0.1 | |
+0.2|-0.1 | |
±0.1 | |
Surface Mount |
Create more space in your circuit design by using this EXB-V8V332JV resistor array developed by Panasonic that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 3.3K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. The EXB-V8V332JV part has a concave termination style. This device utilizes thick film technology. It has a tolerance of 5%.
EDA / CAD Models |