PanasonicEXB2HV472JVRedes y matrices del resistor

Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-2HV472JV resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 4.7K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product's terminal pitch is 0.5 mm. The EXB-2HV472JV part has a convex termination style. This device utilizes thick film technology. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C.

1,385 piezas: Se puede enviar hoy

    Total$10.34Price for 340

    • Service Fee  $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2113+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      340
      Maximum Of:
      1385
      Country Of origin:
      Japón
         
      • Price: $0.0304
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2113+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Japón
      • In Stock: 1,385 piezas
      • Price: $0.0304