PanasonicEXB-38V102JVRedes y matrices del resistor

Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

This EXB-38V102JV resistor array by Panasonic packs multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 1K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device is made with thick film technology. The EXB-38V102JV part has a convex termination style. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%.

400,000 piezas: Se puede enviar hoy

    Total$97.00Price for 10000

    • (5000)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2220+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Japón
      • In Stock: 400,000 piezas
      • Price: $0.0097