PanasonicEZJP0V270EAVaristor

Var MLV 16VDC 4A 27V 0402 SMD T/R

When different voltages are applied to this EZJ-P0V270EA MOV from Panasonic will change resistance. Its maximum surge current is 4 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 47pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. This device is made with multilayer technology. The maximum DC voltage rating is 16 VDC. This varistor has a voltage of 27 V.

Total en Stock: 3 piezas

    Total$0.01Price for 1

    • Service Fee  $7.00

      Date Code:
      1648+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Japón
         
      • Price: $0.0095
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      1648+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Japón
      • In Stock: 3 piezas
      • Price: $0.0095