RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Technology | Multilayer |
Varistor Voltage (V) | 6.8 |
Maximum DC Voltage Rating (V) | 3.7 |
Maximum Surge Current (A) | 5 |
Capacitance Value (pF) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Size Code | 0201 |
Packaging | Tape and Reel |
Product Diameter (mm) | N/R |
Product Length (mm) | 0.6 |
Product Depth (mm) | 0.3 |
Product Height (mm) | 0.3 |
Product Weight (g) | N/A |
Lead Style | N/R |
Mounting | Surface Mount |
Terminal Pitch (mm) | N/R |