VishayF17724472000Película del capacitor
Cap Film Suppression X2 0.47uF 310VAC PET 10%( 31 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | Yes |
PPAP | Unknown |
This interference suppression F17724472000 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. The F17724472000 part has a radial termination style. Its capacitance value is 0.47uF. This product is 31(Max) mm long, 21(Max) mm tall and 11(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 10%.