C&KF6UEEBotón pulsador

Switch Push Button N.O./N.C. 6PDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Thru-Hole Solder Lug/PC Pins Medical Bulk

Never worry about turning off components or cutting off certain sections of a circuit with this F6UEE push button switch from C&K Components. It has a 6PDT configuration. This device has a maximum current rating of 0.5. This push switch has a minimum operating temperature of -40 °C and a maximum of 70 °C. The F6UEE push switch has a solder lug/PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 9.8 mm long, 14.5 mm tall and 66.4 mm deep.

99 piezas: Se puede enviar en 4 días

    Total$62.80Price for 20

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 99 piezas
      • Price: $3.14