KYOCERA AVX Components CorporationF951A106MPAAQ2Capacitor de tantalio sólido
Cap Tant Solid 10uF 10V P CASE 20% (2.2 X 1.25 X 1mm) Pad SMD 2212-12 3 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
20% | |
10VDC | |
3 | |
Standard | |
100 | |
1 | |
Polar | |
8 | |
No | |
No | |
P | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
2.2 X 1.25 X 1 | |
2212-12 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
2.2 | |
1.25 | |
1 | |
0.018 | |
±0.3 | |
±0.3 | |
±0.2 |
Looking for high capacitance with a low footprint design? This F951A106MPAAQ2 tantalum solid capacitor from AVX is what you need. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. This product is 2.2 mm long, 1 mm tall and 1.25 mm deep. It has a tolerance of 20%. Its capacitance value is 10uF.