RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Driver Type | High and Low Side |
Driver Configuration | Inverting|Non-Inverting |
Bridge Type | Half Bridge |
Number of Drivers | 2 |
High and Low Sides Dependency | Synchronous |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 150 |
Maximum Fall Time (ns) | 400 |
Maximum Operating Frequency (kHz) | 200 |
Maximum Propagation Delay Time (ns) | 1500 |
Input Logic Compatibility | 3.3V|5V|CMOS |
Minimum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Supply Voltage (V) | 20 |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Typical Input High Threshold Voltage (V) | 2.7(Min) |
Reference Voltage (V) | 600(Max) |
Peak Output Current (A) | 0.6(Typ) |
Output Resistance (Ohm) | 60(Max) |
Maximum Power Dissipation (mW) | 625 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Special Features | Under Voltage Lockout |
Maximum Turn-On Delay Time (ns) | 110 |
Maximum Turn-Off Delay Time (ns) | 60 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |