50% Off
Diodes IncorporatedFB5100DRectifiers
Diode Schottky 100V 5A 2-Pin Case F3-D T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 2.8 mm |
Package Length | 4.2 mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | Case F3-D |
2 | |
Lead Shape | Flat |