RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Código HTS | 9026.20.80.00 |
Automotive | No |
PPAP | No |
Sensor Type | Compression Load Cell |
Module/IC Classification | Module |
Maximum Operating Force | 100lbf |
Typical Response Time (ms) | 1 |
Typical Output Resistance (Ohm) | 2200 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Housing Material | Stainless Steel |
Packaging | Standard |