FujitsuFCN-235J096-G/0Conector SCSI
Conn SCSI RCP 96 POS 1.27mm Solder RA Thru-Hole 96 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this FCN-235J096-G/0 SCSI connector from FCN-235J096-G/0 in order to interface with each other. This SKT connector's 96 contacts that are made out of copper alloy and plated with gold. It has a maximum voltage rating of 240 VAC. It has a right angle body orientation. It has a socket type gender. Its pitch is 2.54 mm. This connector has a single port. FCN-235J096-G/0 is housed in polyester. This device has a maximum current rating of 2 A. Its 96 terminals use the solder termination method. This product is 71 mm long, 7.3 mm tall and 17.7 mm deep. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 105 °C.