FujitsuFCN-268D008-G/1FConector SCSI
Conn SCSI SKT 16Signal/9Ground POS Solder RA SMD
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ensure a strong, reliable connection between two electronic components using Fujitsu's differential connector FCN-268D008-G/1F USB connector. It has a receptacle type gender. It has a right angle body orientation. This socket type connector's 16signal / 9ground contacts that are made out of copper alloy and plated with gold. It has a maximum voltage rating of 30 VAC. FCN-268D008-G/1F is housed in liquid crystal polymer. This device has a maximum current rating of 0.5/1 A. This product is 24.85 mm long, 12 mm tall and 15.65 mm deep. It uses the solder termination method. This harting connector has an operating temperature of -55 to 105 °C.