Montajes de cables
Montajes de cables Cinta
FFMD-13-S-09.00-01 - Samtec
Video Transcript
Samtec
FFMD-13-S-09.00-01
Montaje de cables de cinta/plano
Cable Assembly 0.22m 30AWG 0.64mm 26 POS IDC Connector M TIGER EYE™ Clamshell
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Number of Contacts
26
Gender
M
Connector Type A
IDC Connector
Connector Type B
Not Included
Conductor Material
Tinned Copper
Wire Size (AWG)
30
Cable Pitch (mm)
0.635
Cable Length (m)
0.22
Maximum Voltage Rating
215VAC|304VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Housing Material
Polybutylene Terephthalate
Packaging
Bulk
Product Depth (mm)
20.7
Tradename
TIGER EYE™
Connector Orientation
Right Angle
Contact Material
Phosphor Bronze
Contact Plating
Tin Over Nickel
Jacket Material
Polyvinyl Chloride
Maximum Current Rating (A)
2.5/Contact
EDA / CAD Models
Total en Stock: 1 pieza
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
5 semanas
Price: