SamtecFFSD-12-D-06.00-01-NMontaje de cables de cinta/plano

Cable Assembly 0.15m 30AWG 0.64mm 24 to 24 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk

If you have many conducting wires running parallel to each other then use this FFSD-12-D-06.00-01-N flat ribbon cable assembly from Samtec to group them into one plane. This device has a maximum current rating of 0.5 A. Its cable is 0.152 m long. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.

Total en Stock: 1 pieza

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    6 semanas
    • Price: