50% Off
TDKFG28C0G1H222JNT06Capacitor cerámico multicapa
Cap Ceramic 0.0022uF 50V C0G 5% Radial 5mm 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.0022uF 50V C0G 5% Radial 5mm 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |