EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
1.9 | |
80 | |
0.4 | |
349 | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.67(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |