onsemiFGH25T120SMD-F155Chip IGBT
Trans IGBT Chip N-CH 1200V 50A 428W 3-Pin(3+Tab) TO-247 Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
FGH25T120SMD-F155 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
1200 | |
±25 | |
1.8 | |
50 | |
0.4 | |
428 | |
-55 | |
175 | |
Tube | |
Mounting | Through Hole |
Package Height | 20.57 |
Package Width | 4.7 |
Package Length | 15.62 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |