Montajes de cables
Montajes de cables Cinta
FJH-10-D-20.00-4 - Samtec
Video Transcript
Samtec
FJH-10-D-20.00-4
Montaje de cables de cinta/plano
Cable Assembly 0.5m 0.5mm 10 to 10 POS FFC to FFC Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.42.20.00
Automotive
No
PPAP
No
Number of Contacts
10 to 10
Connector Type A
FFC
Connector Type B
FFC
Conductor Material
Tinned Copper
Cable Pitch (mm)
0.5
Cable Length (m)
0.5
Conductor DC Resistance
1000Ohm/km
Insulation DC Resistance
10MOhm/km
Maximum Voltage Rating
60VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Packaging
Bulk
Product Weight
N/A
Product Depth (mm)
5.5
Connector Orientation
Straight to Straight
Jacket Material
Polyester
EDA / CAD Models
Total en Stock: 1 pieza
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
1 semana
Price: