TDKFK28C0G2E271JCapacitor cerámico multicapa
Cap Ceramic 270pF 250V C0G 5% Radial 5mm 125°C Bulk
Compliant | |
EAR99 | |
NRND | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
270pF | |
5% | |
250VDC | |
C0G | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5 | |
Dipped | |
4 X 2.5 X 5.5 | |
-55 | |
125 | |
Bulk | |
0.5 | |
4(Max) | |
2.5(Max) | |
5.5(Max) | |
5.5(Max) |
Use TDK's FK28C0G2E271J multilayer ceramic capacitor for various purposes in multiple applications. Users like its inside crimp standoff wire form. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 270pF. It has a tolerance of 5%. The FK28C0G2E271J MLCC capacitor has a radial termination style. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep.
EDA / CAD Models |