WIMAFKP1J021504F00JSSDPelícula del capacitor
Cap Film 0.015uF 630V PP 5% (18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Pulse | |
0.015uF | |
5% | |
400VAC|630VDC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
15 | |
18 X 8 X 15 | |
Straight | |
-55 | |
105 | |
Bulk | |
18(Max) | |
8(Max) | |
15(Max) | |
2.786 | |
0.8 | |
6 | |
15(Max) |
EDA / CAD Models |