Más Compradas
WIMAFKS2D014701A00JSSDPelícula del capacitor
Cap Film 0.0047uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
Pulse | |
0.0047uF | |
5% | |
100VDC|63VAC | |
PET | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
5 | |
7.2 X 2.5 X 6.5 | |
Straight | |
-55 | |
105 | |
Bulk | |
7.2(Max) | |
2.5(Max) | |
6.5(Max) | |
0.213 | |
0.5 | |
6 | |
6.5(Max) |
This pulse FKS2D014701A00JSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. The FKS2D014701A00JSSD part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.0047uF. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 5%.