RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.21.00.95 |
Automotive | Yes |
PPAP | Yes |
Type | NPN |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector-Emitter Voltage (V) | 100 |
Maximum Collector Base Voltage (V) | 120 |
Maximum Emitter Base Voltage (V) | 10 |
Maximum Base Emitter Saturation Voltage (V) | 1.9@5mA@500mA |
Maximum Continuous DC Collector Current (A) | 0.5 |
Maximum Collector Cut-Off Current (uA) | 0.01 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.9@0.1mA@100mA|1@5mA@500mA |
Minimum DC Current Gain | 5000@500mA@5V|15000@100mA@5V |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |