YageoFMP200JR-52-12KResistor sujeto a orificio pasante simple
Res Metal Film 12K Ohm 5% 2W ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Metal Film 12K Ohm 5% 2W ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |