YageoFMP200JR-52-180KResistor sujeto a orificio pasante simple
Res Metal Film 180K Ohm 5% 2W ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
180K | |
5% | |
500 | |
2 | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
Yes | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
3.9 | |
9 | |
0.55 | |
26 | |
Through Hole |
EDA / CAD Models |