SchaffnerFN2412-45-33Power Line Filters

Power Line Filter 0Hz to 400Hz 45A 250VAC Terminal Block DIN Rail

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this FN2412-45-33 power line filter from Schaffner is perfect for you! This device has a maximum current rating of 45. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2412-45-33 power line filter has a terminal block termination style. This product is 93 mm long, 87 mm tall and 160 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    12 semanas
    • Price: $104.20
    1. 1+$104.20
    2. 50+$101.26
    3. 100+$99.45
    4. 200+$97.62