30
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
30
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
Filtros de suministro
FN2415L-10-29 - Schaffner
Video Transcript
Schaffner
FN2415L-10-29
Power Line Filters
Power Line Filter EMC 0Hz to 400Hz 10A 250VAC Terminal Block Flange Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Código HTS
8548.00.00.00
Automotive
No
PPAP
No
Type
EMC
Maximum Current Rating (A)
10
Maximum Leakage Current (mA)
2.59
Maximum Voltage Rating
250VAC
Inductance (mH)
4.2
Capacitance Value (uF)
3.3
Number of Phases
1
Termination
Terminal Block
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
400
Product Length (mm)
113.5
Product Depth (mm)
66.9
Product Height (mm)
45.4
EDA / CAD Models
Total en Stock: 24 piezas
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Date Code:
2029+
Manufacturer Lead Time:
12 semanas
Country Of origin:
Tailandia
Price: