SchaffnerFN258-100-35Power Line Filters
Power Line Filter 3-Phase 0Hz to 60Hz 100A 520VAC Terminal Block Chassis Mount
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
3-Phase | |
100 | |
3 | |
480VAC | |
3 | |
Flange Mount | |
Terminal Block | |
-25 | |
100 | |
90 | |
440 | |
220 |
This FN258-100-35 power line filter from Schaffner has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 0 to 60 Hz. This device has a maximum current rating of 100. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN258-100-35 power line filter has a terminal block termination style. This product is 90 mm long, 220 mm tall and 440 mm deep.