SchaffnerFN3026HP-20-71Power Line Filters

Power Line Filter 0Hz to 60Hz 20A 520VAC Wire Lead Chassis Mount/DIN Rail

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this FN3026HP-20-71 power line filter from Schaffner is perfect for you! This device has a maximum current rating of 20. It has an operating frequency of 0 to 60 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN3026HP-20-71 power line filter has a wire lead termination style. This product is 150 mm long, 78 mm tall and 50 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    16 semanas
    • Price: $130.75
    1. 1+$130.75
    2. 50+$129.44
    3. 100+$128.14
    4. 200+$126.86