SchaffnerFN660-3-06Power Line Filters
Power Line Filter EMI 0Hz to 400Hz 3A 250VAC Quick Connect Chassis Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Use this FN660-3-06 power line filter from Schaffner to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 3. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN660-3-06 power line filter has a quick connect termination style. This product is 54 mm long, 30.3 mm tall and 85 mm deep.