SchaffnerFN9260SB-4-06-10Módulos de entrada de energía
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
Compliant | |
EAR99 | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Filtered | |
M | |
3 | |
1 | |
Faston | |
Straight | |
IEC 60939 | |
4 | |
250 | |
0 to 400 | |
Fuse | |
Dual 5 x 20mm | |
-25 | |
85 | |
35 | |
60.3 | |
34 | |
Snap-In |
This filtered FN9260SB-4-06-10 plug connector from Schaffner is a compact and standardized way of powering your electronic devices. This M connector has 3 M contacts. It has a straight body orientation. It has a male type gender. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 4 A. This product is 35 mm long, 34 mm tall and 60.3 mm deep. It uses the spade/solder termination method. This part has an operating temperature of -25 to 85 °C.