onsemiFPF1203UCXInterruptores de potencia
Power Switch Hi Side 1-OUT 2.2A 0.185Ohm 4-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
1.2 | |
5.5 | |
-0.3 to 6 | |
1.2 to 5.5 | |
2.2(Max) | |
0.185 | |
1000 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.29 |
Package Width | 0.76 |
Package Length | 0.76 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
4 | |
Lead Shape | Ball |
EDA / CAD Models |