onsemiFPF2164Interruptores de límite de corriente
Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 0.8A 6-Pin WDFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
FPF2164 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |