NKK SwitchesFR02KC16P-RConmutador DIP
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 5VDC Gull Wing 10000Cycles SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Rotary DIP Switch | |
Extended Shaft | |
SP16T | |
N.O./N.C. | |
16 | |
0.1@5VDC | |
100 | |
5 | |
250VAC | |
1000 | |
100 | |
10000 | |
10000 | |
Hexadecimal | |
7 | |
No | |
Surface Mount | |
Gull Wing | |
N/R | |
5 | |
12.25 | |
Straight | |
-25 | |
85 | |
Tape and Reel | |
N/A | |
10 | |
13 | |
10.9 |
Does your printed circuit board need some type of electronic flow control? The FR02KC16P-R dual in-line package switch, developed by NKK Switches, is the component you need. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -25 °C to 85 °C. The FR02KC16P-R DIP switch has a gull wing termination style. This product is 10 mm long, 10.9 mm tall and 13 mm deep. The maximum DC voltage rating is 5 VDC.