onsemiFSB50325ATIntelligent Power Modules - IPMs
IPM MOSFET 250V 1.7A 23-Pin SPM5N Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3(Max) mm |
Package Width | 12.2(Max) mm |
Package Length | 29.2(Max) mm |
PCB changed | 23 |
Supplier Package | SPM5N |
23 | |
Lead Shape | Through Hole |