onsemiFSBB20CH60DIntelligent Power Modules - IPMs
IPM IGBT 600V 20A 27-Pin SPMCC Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
FSBB20CH60D | |
SVHC | Yes |
Automotive | No |
PPAP | No |
IGBT | |
Hex | |
Three | |
Short Circuit/Under Voltage | |
600 | |
2(Max) | |
20 | |
2500 | |
65 | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.7(Max) |
Package Width | 27(Max) |
Package Length | 44.2(Max) |
PCB changed | 27 |
Supplier Package | SPMCC |
27 |
EDA / CAD Models |