TE ConnectivityFSM8JSMAConmutador táctil

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 100000Cycles 1.57N SMD Loose

This FSM8JSMA tactile switch from TE Connectivity is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -35 °C and a maximum of 85 °C. The FSM8JSMA tactile switch has a gull wing termination style. This product is 6 mm long, 9.6 mm tall and 10 mm deep. This black round button actuator is 5.89 mm long. The maximum DC voltage rating is 24 VDC.

27,104 piezas: Se puede enviar en 2 días

    Total$0.13Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2413+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 27,104 piezas
      • Price: $0.1262

    ¿Sigue sin encontrar piezas adecuadas?

    Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.