TE ConnectivityFSMSMConmutador táctil
Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 24VDC 1.77N SMD Loose
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 24VDC 1.77N SMD Loose
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |