Estatus de pieza | Active |
Código HTS | EA |
Type | USB Android Host IC |
USB Transceiver | Yes |
USB Speed Type | Full Speed |
Maximum Data Rate (Mbps) | 12 |
Maximum Operating Frequency (MHz) | 48 |
Protocols Supported | USB 2.0 |
Interface Type | I2C/SPI/UART |
Minimum Operating Supply Voltage (V) | 2.97 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Supply Current (mA) | 25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |